What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72214S0400K101

68V 1KA 1 61.2V 748V 56V 40V 13J 3.55NF@1KHZ DIP 43.5MM*4.9MM*18.5MM
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0400K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-43.03%

CAD Models

Download EPCOS B72214S0400K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
Varistor, Metal Oxide, 68V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D680KTR
PanasonicERZ-V10D680
ERZ-V Series 40 Vrms 56 VDC 1 kA 135 Vcl Radial Transient/Surge Absorber
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL

Descriptions

Descriptions of EPCOS B72214S0400K101 provided by its distributors.

68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP 43.5mm*4.9mm*18.5mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Epcos B72214S0400K101 40V 13J 14mm Standard series Metal Oxide Leaded Varistor
Radial Through Hole Radial Radial Tin TVS Varistor 135V 10A 14mm 10%
Var MOV 40VAC/56VDC 1000A 68V Thru-Hole Radial Automotive Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=40Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
61.2V~74.8V Radial Leaded Varistors ROHS
56V 40V 68V Plugin Varistors ROHS
Varistor, 13J, Through Hole Mount
Varistor, 40Vac, 56Vdc, 135V, 14Mm Disc; Voltage Rating Vac:40V; Voltage Rating Vdc:56V; Product Range:Standard Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka Rohs Compliant: Yes |EPCOS (TDK) B72214S0400K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0400-K101