Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D680K

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D680K.

IHS

Datasheet7 pages3 years ago

element14 APAC

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+45.97%

CAD Models

Download Bourns MOV-14D680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP Through hole mounting 43.5mm*4.9mm*18.5mm
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
Varistor, Circuit Protection; 35Vrms; 110V; 1000A; Metal Oxide; 4200pF; Wire; 0.1W; 25ns

Descriptions

Descriptions of Bourns MOV-14D680K provided by its distributors.

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Metal oxide varistor, radial, VV 68 V, 1000 A, 56 V (DC), 40 V (AC), ±10 %, 14 J
Varistors; BOURNS; MOV-14D680K; 135 V; 56 V; Radial, Through Hole; 2.9 nF
135V 0.6W 6240pF@1kHz 14J 56V 40V 61V 1000A Radial Leaded Varistors ROHS
68V 1KA 1 61V 75V 56V 40V 14J 2.9nF@1kHz Plugins Through hole mounting
MOV-14D SERIES METAL OXIDE VARISTOR 2.9NF 10A, CLAMPING 135V, VARISTOR 68V
Var MOV 40VAC/56VDC 1000A 68V Thru-Hole Radial Bulk
TVS Varistor, 40 VAC, 56 VDC, MOV-14DxxxK, 135 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 14J, Through Hole Mount
VARISTOR, 680V, 40VAC, 56VDC, 14MM DISC
VARISTOR, 680V, 40VAC, 56VDC, 14MM DISC;; VARISTOR, 680V, 40VAC, 56VDC, 14MM DISC; Peak Surge Current @ 8/20µS:1kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:135V; Voltage Rating VDC:56V; Voltage Rating VAC:40V; Operating Temperature Range:-40°C to +85°C; Series:14D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D680K