Panasonic ERZ-V10D680

68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D680.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago

element14 APAC

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-43.90%

CAD Models

Download Panasonic ERZ-V10D680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
LittelfuseV07E40P
LV UltraMov Series - Varistor Series, 68V, 1000A, disc 7mm, RoHS
PanasonicERZ-V10D560
ZNR SERIES SURGE ABSORBER 3.75NF 5A, CLAMPING 110V, VARISTOR 56V
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V

Descriptions

Descriptions of Panasonic ERZ-V10D680 provided by its distributors.

68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
ERZ-V Series 40 Vrms 56 VDC 1 kA 135 Vcl Radial Transient/Surge Absorber
ZNR SERIES SURGE ABSORBER 2.8NF 5A, CLAMPING 135V, VARISTOR 68V
Panasonic ERZV10D680 - Varistors (ZNR Surge Absorber)
TVS Varistor, 40 VAC, 56 VDC, ERZV, 135 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 40VAC 56VDC 1000A 68V Thru-Hole Bulk
Voltage Rating Vac:40V; Voltage Rating Vdc:56V; Product Range:Znr V Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:1Ka; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Panasonic ERZ-V10D680.
Varistor, 9.8J, Through Hole Mount
Surge Absorber Units, 68V, 1000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D680.
  • ERZV10D680