TDK B72214S271K551

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
$ 0.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S271K551.

Future Electronics

Datasheet47 pages8 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet34 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
-98.57%

Related Parts

430V 4.5KA 1 387V 473V 350V 275V 71J 440pF@1kHz DIP 43.5mm*5mm*18.5mm
Metal 2 Radial Through Hole VARISTOR TVS Varistor 710V 50A 15.5mm 10%
LittelfuseV275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LS20AP
LS Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
PanasonicERZV10D431
V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber

Descriptions

Descriptions of TDK B72214S271K551 provided by its distributors.

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
B722 Series 350 V 275Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R
Varistor 473V 4.5kA Radial T/R
Voltage Rating Vac:275V; Voltage Rating Vdc:350V; Product Range:Standard Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka; Operating Temperature Min:-40°C Rohs Compliant: No |EPCOS B72214S271K551.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214S 271K551
  • B72214S271K551.