Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S0271K101

430V 4.5KA 1 387V 473V 350V 275V 71J 440pF@1kHz DIP Through hole mounting 43.5mm*5mm*18.5mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0271K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

TME

Farnell

Inventory History

3 month trend:
+0.76%

CAD Models

Download EPCOS B72214S0271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.202
Stock
2,103,087
1,837,006
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
-
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV300LA20AP
LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor
Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
Epcos B72214S0301K101 300V 76J 14mm Standard series Metal Oxide Leaded Varistor
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
LittelfuseV320LT20AP
LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
LittelfuseV320LS20AP
Tvs Varistor, 320V, 420V, Ls Series; |Littelfuse V320LS20AP

Descriptions

Descriptions of EPCOS B72214S0271K101 provided by its distributors.

430V 4.5KA 1 387V 473V 350V 275V 71J 440pF@1kHz DIP Through hole mounting 43.5mm*5mm*18.5mm
VARISTOR, 71.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge
Diameter mm = 14 / Width mm = 15.5 / Operating Temperature Max. °C = 85 / Length mm = 43.5 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 5 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 275 / Voltage Rating - DC V = 350

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0271-K101
  • B72214S0271K101.