Littelfuse V14E550P

V14E550P Series 745 V 6000 A 180 pF Radial Varistor Through Hole
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E550P.

Newark

Datasheet11 pages4 years ago
Datasheet12 pages21 years ago

Future Electronics

Sager Electronics

LCSC

TME

Inventory History

3 month trend:
+63.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)
PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
LittelfuseV660LA50AP
LA Series 850 VDC 660 V RMS 1820 V Clamp 4500 A 200 pF Radial Lead Varistor
VARISTOR 1.1KV 4.5KA DISC 14MM / 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
TVS Diode, 1kV, 5kA, 900V, 1.1kV, 825V, 625V, 200J, 200pF@1kHz, TH, 15.5mm W × 19mm H

Descriptions

Descriptions of Littelfuse V14E550P provided by its distributors.

V14E550P Series 745 V 6000 A 180 pF Radial Varistor Through Hole
VARISTOR, 550 VRMS @ +85 C, 745 VDC @ +85 C, 6000 A @ +85 C, METAL OXIDE
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
910V 6kA 819V 1.001kV 745V 550V 190J 180pF@1MHz Varistor, TH, 20.5mm H
Metal Oxide Varistor, 745V, 1.5Kv, Radial; Voltage Rating Vac:550V; Voltage Rating Vdc:745V; Product Range:Ultramov Series; Clamping Voltage Vc Max:1.5Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse V14E550P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN