Littelfuse V14E385P

UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E385P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+43.39%

CAD Models

Download Littelfuse V14E385P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERZE10A621
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A621 Varistor
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
LittelfuseV14E440P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-E11F471
TVS Varistor, 300 VAC, 385 VDC, ERZ E11, 775 V, Disc, Radial Leaded, 13 mm

Descriptions

Descriptions of Littelfuse V14E385P provided by its distributors.

UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 505V, 1.025KV, RAD
Metal Oxide Varistor, 505V, 1.025Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:505V; Corriente Máxima Transitoria @ 8/20Μs:6Ka; Modelo De Varistor:Disc 14Mm; Tensión Vc Max De Sujeción:1.025Kv; Voltaje Ca:385V |Littelfuse V14E385P
METAL OXIDE VARISTOR, 505V, 1.025KV, RAD; METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL; Peak Surge Current @ 8/20µS:6kA; Varistor Case:14mm DISC; Clamping Voltage Vc Max:1.025kV; Voltage Rating VDC:505V; Voltage Rating VAC:385V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN