TDK B72210S2151K101

B722 Series 200 V 150 Vrms 395 V Clamp 3500 A 430 pF AdvanceD Leaded Varistor
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S2151K101.

LKR

Datasheet35 pages8 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV10E175P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV175LA5P
LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
Epcos B72210S0151K101 150V 24J 10mm Standard series Metal Oxide Leaded Varistor
Epcos B72210S0171K101 175V 28J 10mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of TDK B72210S2151K101 provided by its distributors.

B722 Series 200 V 150 Vrms 395 V Clamp 3500 A 430 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 395V 25A 0.4W 350pF
Var MOV 150VAC/200VDC 3500A 240V Radial Bulk
240V 3.5KA 1 216V 264V 200V 150V 30J 430pF@1kHz 14.5mm
TVS Varistor, 150 VAC, 200 VDC, B722 AdvanceD, 395 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
216V~264V 3.5kA Radial Leaded Varistors ROHS
200V 150V 240V Plugin Varistors ROHS
Varistor, 30J, Through Hole Mount
Suppressor; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Advanced Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:3.5Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72210S2151K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210S2151K101.
  • S10K150E2