Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72210S0171K101

270V 2.5KA 1 243V 297V 225V 175V 28J 380pF@1kHz Plugins Through hole mounting 14.5mm(height)
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0171K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

TME

Inventory History

3 month trend:
+0.39%

CAD Models

Download EPCOS B72210S0171K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERZ-V07D331
ZNR SERIES METAL OXIDE VARISTOR 130PF 10A, CLAMPING 545V, VARISTOR 330V
LittelfuseV175LA5P
LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor
LittelfuseV175LT5P
LT Series Ø10 mm 175 VAC 225 VDC 350 pF Radial Crimped Metal Oxide Varistor
PanasonicERZ-E07A241
240V 2.5KA 1 216V 264V 200V 150V 33J 350pF@1kHz Through hole mounting 5.5mm*5.5mm*12.5mm
PanasonicERZ-E07A221
In a Pack of 25, Panasonic ZNR Series Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
LittelfuseV150LA5P
LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72210S0171K101 provided by its distributors.

270V 2.5KA 1 243V 297V 225V 175V 28J 380pF@1kHz Plugins Through hole mounting 14.5mm(height)
VARISTOR, 28.0J, 175VAC; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: B722 Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Cur
Diameter mm = 10 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 175 / Voltage Rating - DC V = 225

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN