EPCOS B72210S0151K101

Epcos B72210S0151K101 150V 24J 10mm Standard series Metal Oxide Leaded Varistor
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0151K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

TME

element14 APAC

Inventory History

3 month trend:
-12.64%

CAD Models

Download EPCOS B72210S0151K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
LittelfuseV175LA5P
LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor
LittelfuseV175LT5P
LT Series Ø10 mm 175 VAC 225 VDC 350 pF Radial Crimped Metal Oxide Varistor
PanasonicERZ-E07A221
In a Pack of 25, Panasonic ZNR Series Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
PanasonicERZV07D271
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 225 V Energy: 24 J Surge current: 1750 A
PanasonicERZ-VA7D271
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA7D271

Descriptions

Descriptions of EPCOS B72210S0151K101 provided by its distributors.

Epcos B72210S0151K101 150V 24J 10mm Standard series Metal Oxide Leaded Varistor
240V 2.5KA 1 216V 264V 200V 150V 24J 430pF@1kHz 2897036 14.5mm*4.4mm
Var MOV 150VAC/200VDC 2500A 240V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
SIOV Metal Oxide Varistor; 150Vrms; 0.4W
200V 150V 240V Plugin,P=10mm Varistors ROHS
EPCOS - B72210S0151K101 - VARISTOR, 24.0J, 150VAC
Varistor, 24J, Through Hole Mount
EPCOS B72210S0151K101 酸化金属バリスタ
Varistor, 150Vac, 200Vdc, 395V, 10Mm Disc; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Standard Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72210S0151K101
Diameter mm = 10 / Voltage Rating - DC V = 200 / Voltage Rating - AC V = 150 / Width mm = 12 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 14.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN