Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72210S151K101

SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
$ 0.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S151K101.

IHS

Datasheet46 pages14 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 10 mm
LittelfuseV175LA5P
LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor
LittelfuseV175LT5P
LT Series Ø10 mm 175 VAC 225 VDC 350 pF Radial Crimped Metal Oxide Varistor
270V 2.5KA 1 243V 297V 225V 175V 28J 380pF@1kHz Plugins Through hole mounting 14.5mm(height)
LittelfuseV150LA5P
LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
PanasonicERZV07D271
270V 1.75KA 1 247V 303V 225V 175V 24J 150pF@1kHz Through hole mounting 11.5mm*4.8mm*11.5mm

Descriptions

Descriptions of TDK B72210S151K101 provided by its distributors.

SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S10K150 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 200 V Energy: 24 J Surge current: 2.5 kA
VARISTOR, 24.0J, 150VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:2.5kA; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:395V; Peak Energy (10/1000uS):24J; Voltage Rating V DC:200V; Voltage Rating V AC:150V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CECC, CSA, UL; Body Diameter:12.5mm; Capacitance:350pF; Clamping Voltage:395V; Clamping Voltage @ 8/20µs Max:395V; External Depth:0.8mm; External Length / Height:15mm; Lead Length:30mm; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:2500A; Suppressor Type:Varistor; Surge Current:2.5kA; Transient Energy:24J; Varistor Voltage:240V; Varistor Voltage @ 1mA:240V; Varistor Voltage @ 1mA:216V; Varistor Voltage @ 1mA Max:264V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S151-K101
  • B72210S 151K101
  • B72210S151K101.
  • S10K150