What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V22ZA2

22V 500A 1 19.8V 242V 18V 14V 4.5nF@1MHz Through hole mounting 16mm(height)

$ 0.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZA2.

IHS

Datasheet6 pages11 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.21
$ 0.21
Stock
48,020
321,374
321,374
Authorized Distributors
2
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV22ZA2P
VARISTOR, CIRCUIT PROTECT, 14VAC, 43V, 500A, METAL OXIDE, 4000PF, RADIAL, 2500V
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
PanasonicERZ-V07D270
ZNR SERIES METAL OXIDE VARISTOR 3.4NF 2.5A, CLAMPING 53V, VARISTOR 27V
Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
22V 500A 1 19.8V 242V 16V 14V 2J 5.2nF@1kHz Through hole mounting 13mm(width)*16.5mm(height)

Descriptions

Descriptions of Littelfuse V22ZA2 provided by its distributors.

22V 500A 1 19.8V 242V 18V 14V 4.5nF@1MHz Through hole mounting 16mm(height)
Var MOV 14VAC/18VDC 500A 26V Radial Automotive Bulk
VARISTOR RADIAL 10MM PKG 18V DC /2J/500
Metal Oxide Varistors - Use 576-V22ZA2
Varistor, 2J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V22ZA2_