TDK B72210P2621K101

VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210P2621K101.

TDK

Datasheet22 pages8 years ago

IHS

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

B722 Series 825 V 625 Vrms 1650 V Clamp 4500 A 200 pF StandarD Leaded Varistor
PanasonicERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
LittelfuseV10E510P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E460P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E550P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of TDK B72210P2621K101 provided by its distributors.

VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Epcos S10 Series Disc Varistor 150pF 3500A; Varistor 1000V
1650V 0.4W 150pF@1kHz 105J 825V 625V 1000V 3500A Radial Leaded Varistors ROHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
1KV 3.5KA 1 900V 1.1KV 825V 625V 105J 150pF@1kHz 17mm
1.65kV 825V 625V 1kV Plugin Varistors ROHS
TVS Varistor, 625 VAC, 825 VDC, B722 AdvanceD MP S10, 1.65 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor, 105J, Through Hole Mount
VARISTOR, METAL OXIDE, 1.65KV, DISC 13MM; Voltage Rating VAC: 625V; Voltage Rating V DC: 825V; Product Range: B722 AdvanceD-MP S10 Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 13mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 3.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 105J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos