Littelfuse V10E460P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
$ 0.278
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V10E460P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-2.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

B722 Series 320 V 250 Vrms 650 V Clamp 3500 A 245 pF AdvanceD Leaded Varistor
PanasonicERZ-V10D821
TVS Varistor, 510 VAC, 670 VDC, ERZV, 1.355 kV, Disc, Radial Leaded, 12.5 mm
LittelfuseV10E550P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
VARISTOR 750V 3.5KA DISC 10MM / 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
820V 3.5KA 1 738V 902V 670V 510V 80J 140pF@1kHz Plugins Through hole mounting 12mm*8mm*15mm
LittelfuseV10E510P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS

Descriptions

Descriptions of Littelfuse V10E460P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 615V, 1.24KV, RADIAL
Metal Oxide Varistors 460Vrms, 3500A, 120pF, 10mm Disc
METAL OXIDE VARISTOR, 615V, 1.24KV, RADI; METAL OXIDE VARISTOR, 615V, 1.24KV, RADIAL; Peak Surge Current @ 8/20µS:3.5kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:1.24kV; Voltage Rating VDC:615V; Voltage Rating VAC:460V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN