Littelfuse V10E550P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V10E550P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

DigiKey

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+72.80%

CAD Models

Download Littelfuse V10E550P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
LittelfuseV10E625P
VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 10 mm
LittelfuseV625LA10P
Tvs Varistor, 625V, 825V, La Series; |Littelfuse V625LA10P
PanasonicERZE08A751
1240V 0.4W 130pF@1kHz 70J 615V 460V 750V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E08A681
680V 3.5KA 1 612V 748V 560V 420V 92J 130pF@1kHz Plugins Through hole mounting 34.5mm*9mm*9mm

Descriptions

Descriptions of Littelfuse V10E550P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 550Vrms, 3500A, 100pF, 10mm Disc
Varistor Tvs, 550V, 745V, 1.5Kv; |Littelfuse V10E550P
Var MOV 550VAC/745VDC 3500A 1001V Radial Bulk
910V 3.5kA 1 819V 1.001kV 745V 550V 95J 100pF@1MHz TH 17mm H
Varistor, 95J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
Varistors 550V 10mm Epoxy UltraMOV
MOV - AC HI SURGE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN