TDK B72207S300K211

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
$ 0.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S300K211.

JRH Electronics

Datasheet47 pages8 years ago

Future Electronics

Arrow Electronics

DigiKey

_legacy Avnet

Inventory History

3 month trend:
Restocked

Related Parts

Varistor, Circuit Protection;30Vrms;93V;250A;Metal Oxide;1200pF;Wire;0.02W;25ns
Metal 2 Through Hole VARISTOR TVS Varistor 93V 2.5A 7mm 10%
LittelfuseV47ZT1P
ZT Series 38 VDC 30 V RMS 93 V ClA 250 A 800 pF Radial Lead Varistor
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV47ZA1PX1347
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 47V, 250A, disc 7mm, RoHS
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount

Descriptions

Descriptions of TDK B72207S300K211 provided by its distributors.

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
B722 Series 38 V 300 Vrms 93 V Clamp 250 A 1200 pF StandarD Leaded Varistor
Varistor, Leaded Varistors, Taping, Tape and Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S300-K211
  • B72207S 300K211
  • S07K 30GS2
  • S07K30GS2