TDK B72205S421K101

Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S421K101.

IHS

Datasheet46 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-23.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial Through Hole Radial RoHS Compliant TVS Varistor 1.24kV 5A 5mm 10%
LittelfuseV680ZA05P
ZA Series 560 VDC 420 Vrms 1120 V Clamp 400 A 40 pF Radial Metal Oxide Varistor
LittelfuseV750ZT05P
ZT Series 615 V 460 Vrms Crimped Radial Metal-Oxide Varistor
Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
Epcos B72205S0461K101 460V 18J 5mm Standard series Metal Oxide Leaded Varistor
LittelfuseV620ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72205S421K101 provided by its distributors.

Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
Var MOV 420VAC/560VDC 400A 680V Thru-Hole Radial Bulk
Varistor, 14J, Through Hole Mount
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
Varistor Temperature range: -40 ... 85 °C Code: S05K420 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 560 V Energy: 14 J Surge current: 0.4 kA
VARISTOR, 14.0J, 420VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:400A; Varistor Case:Disc 5mm; Clamping Voltage Vc Max:1120V; Peak Energy (10/1000uS):14J; Voltage Rating V DC:560V; Voltage Rating V AC:420V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CECC, CSA, UL; Body Diameter:7mm; Capacitance:35pF; Clamping Voltage:1.12kV; Clamping Voltage @ 8/20µs Max:1120V; External Length / Height:9.5mm; Lead Length:30mm; Operating Temperature Range:-40°C to +85°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:400A; Suppressor Type:Varistor; Surge Current:400A; Transient Energy:14J; Varistor Voltage:680V; Varistor Voltage @ 1mA:680V; Varistor Voltage @ 1mA:612V; Varistor Voltage @ 1mA Max:748V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S 421-K101
  • B72205-S421-K101
  • B72205S 421K101
  • S05K420