Littelfuse V620ZA05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V620ZA05P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages20 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+26.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, radial, VV 620 V, 400 A, 505 V (DC), 385 V (AC), ±10 %, 0.1 VA (AC), 13 J
Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
LittelfuseV680ZA05P
ZA Series 560 VDC 420 Vrms 1120 V Clamp 400 A 40 pF Radial Metal Oxide Varistor
LittelfuseV470ZA05P
ZA Series 385 VDC 300 V RMS 775 V Clamp 400 A 35 pF Radial Lead Varistor
Epcos B72205S0301K101 300V 9.6J 5mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V620ZA05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 400A, 33pF
Var MOV 385VAC/505VDC 400A 682V Thru-Hole Radial Automotive Bulk
620V 400A 1 558V 682V 505V 385V 13J 40pF@1MHz 5.6mm*10mm
Radial Varistor 5MM Rohs / Lead Free
Varistor, 13J, Through Hole Mount
Metal Oxide Varistor, 505V, 1025V, Radial; Voltage Rating Vac:385V; Voltage Rating Vdc:505V; Product Range:Za Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 5Mm; Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Littelfuse V620ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN