EPCOS B72205S0461K101

Epcos B72205S0461K101 460V 18J 5mm Standard series Metal Oxide Leaded Varistor
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0461K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+80.74%

CAD Models

Download EPCOS B72205S0461K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, 615V, 18J, Through Hole Mount
Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
LittelfuseV620ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Varistor, radial, VV 620 V, 400 A, 505 V (DC), 385 V (AC), ±10 %, 0.1 VA (AC), 13 J
LittelfuseV680ZA05P
ZA Series 560 VDC 420 Vrms 1120 V Clamp 400 A 40 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of EPCOS B72205S0461K101 provided by its distributors.

Epcos B72205S0461K101 460V 18J 5mm Standard series Metal Oxide Leaded Varistor
Varistor, 18.0J, 460Vac; Voltage Rating Vac:460V; Voltage Rating V Dc:615V; Product Range:B722 Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 5Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Epcos B72205S0461K101
Diameter mm = 5 / Voltage Rating - DC V = 615 / Voltage Rating - AC V = 460 / Width mm = 7 / Length mm = 34 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 5.7 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN