EPCOS B72205S0421K101

Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0421K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-15.59%

CAD Models

Download EPCOS B72205S0421K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
Varistor, 615V, 18J, Through Hole Mount
LittelfuseV680ZA05P
ZA Series 560 VDC 420 Vrms 1120 V Clamp 400 A 40 pF Radial Metal Oxide Varistor
Varistor, radial, VV 620 V, 400 A, 505 V (DC), 385 V (AC), ±10 %, 0.1 VA (AC), 13 J
LittelfuseV620ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72205S0421K101 provided by its distributors.

Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.12kV 5A 5mm 10%
Varistor, radial, VV 680 V, 400 A, 560 V (DC), 420 V (AC), ±10 %, 0.1 VA (AC), 14 J, B72205S0421K101
680V 400A 1 612V 748V 560V 420V 14J 40pF@1kHz 5.4mm*9mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
Var MOV 420VAC/560VDC 400A 680V Thru-Hole Radial Bulk
EPCOS B72205S0421K101 TVS Varistor, 420 V, 560 V, B722 Series, 1120 V, Disc 5mm, Metal Oxide Varistor (MOV)
Varistor, 560V, 14J, Through Hole Mount
Varistor, 14.0J, 420Vac; Voltage Rating Vac:420V; Voltage Rating V Dc:560V; Product Range:b722 Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:disc 5Mm; Varistor Type:metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S0421-K101