What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S300K101

Epcos B72205S0300K101 30V 0.9J 5mm Standard series Metal Oxide Leaded Varistor
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S300K101.

IHS

Datasheet46 pages14 years ago

_legacy Avnet

DigiKey

Future Electronics

Inventory History

3 month trend:
-10.74%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V
47V 100A 1 42.3V 517V 38V 30V 900mJ 720pF@1kHz Through hole mounting 8.5mm(height)
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 5 mm
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
LittelfuseV47ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72205S300K101 provided by its distributors.

Epcos B72205S0300K101 30V 0.9J 5mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 5 mm
B722 Series 38 V 30 Vrms 93 V Clamp 100 A 720 pF StandarD Leaded Varistor
Var MOV 30VAC/38VDC 100A 47V Thru-Hole Radial Bulk
47V 100A 30V PCBinstall 3.6mm(width)
Varistor, 0.9J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S05K30 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 38 V Energy: 0.9 J Surge current: 0.1 kA
VARISTOR, 0.9J 30VAC; Series:StandarD; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:100A; Varistor Case:Disc 5mm; Clamping Voltage Vc Max:93V; Peak Energy (10/1000uS):900mJ; Voltage Rating V DC:38V; Voltage Rating V AC:30V; Operating Temperature Range:-40°C to +85°C; Approval Category:UL, CSA; Body Diameter:7mm; External Length / Height:9.5mm; Lead Length:30mm; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:100A; RMS AC Voltage:30V; Transient Energy:0.9J; Varistor Voltage:47V; Varistor Voltage @ 1mA:47V; Varistor Voltage @ 1mA:42.3V; Varistor Voltage @ 1mA Max:51.7V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S 300-K101
  • B72205-S300-K101
  • B72205S 300K101
  • S05K30