Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V39ZA05P

Varistor, 25 VAC/31 VDC, 79 V, Metal Oxide, 220 Pf (typ.) @ 1 Mhz
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA05P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-24.49%

CAD Models

Download Littelfuse V39ZA05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
$ 0.163
Stock
116,051
63,547
63,547
Authorized Distributors
6
6
6
Clamping Voltage
79 V
79 V
79 V
Max Surge Current
100 A
100 A
100 A
Energy
350 mJ
300 mJ
300 mJ
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
31 V
31 V
31 V
Capacitance
220 pF
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXVC080538C770DP
TVS Varistor, 30 VAC, 38 VDC, TransGuard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 30 VAC, 38 VDC, Standard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Epcos 42.3 - 51.7V 80A 0.3J 77V Clamp 0805 Metal Oxide Varistor
KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526C580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA0805NH
MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor

Descriptions

Descriptions of Littelfuse V39ZA05P provided by its distributors.

VARISTOR, 25 VAC/31 VDC, 79 V, METAL OXIDE, 220 PF (TYP.) @ 1 MHZ
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 31V, 79V, RAD; Voltage Rating VAC:25V; Voltage Rating VDC:31V; Product Range:ZA Series; Clamping Voltage Vc Max:79V; Varistor Case Style:Disc 5mm; Peak Surge Current @ 8/20µS:100A; Operating Tempera
Metal Oxide Varistor, 31V, 79V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:31V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:79V; Energía Máxima (10/1000Us):300Mj |Littelfuse V39ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN