TDK B72205S0300K111

VARISTOR, 0.9J, 30VAC, FULL REEL; Series: StandarD; Varistor Type: Metal Oxide Var
$ 0.173

Price and Stock

DistributorSKUMinPkg
DigiKey495-B72205S0300K111CT-ND5,3091Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0300K111.

IHS

Datasheet16 pages18 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

Epcos B72205S0300K101 30V 0.9J 5mm Standard series Metal Oxide Leaded Varistor
B722 Series 45 V 35 Vrms 110 V Clamp 100 A 620 pF StandarD Leaded Varistor
LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
LittelfuseV56ZS05P
ZS Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK B72205S0300K111 provided by its distributors.

VARISTOR, 0.9J, 30VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var
Metal 2 Through Hole VARISTOR TVS Varistor 93V 1A 5mm 10%
47V 100A 1 42.3V 517V 38V 30V 900mJ 720pF@1kHz 8.5mm
Var MOV 30VAC/38VDC 100A 47V Thru-Hole Radial T/R
VARISTOR, 0.9J, 30VAC, FULL REEL; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: -; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos