TDK B59870C120A70

Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59870C120A70.

IHS

Datasheet16 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
PTC Thermistor 265V 80° 25R 1,0A
Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
Inrush current limiters include PTC and NTC Thermistors.

Descriptions

Descriptions of TDK B59870C120A70 provided by its distributors.

Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor PTC 25Ohm 25% 2-Pin T/R (Alt: B59870C0120A070)
Epcos 25Ohms Protection PTC Thermistor, 9 (Dia.) x 5mm
Thermistor Resistance technical notation: 25R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 9 mm Disc thickness: 5 mm Overall height: 12.5 mm Rated current: 100 mA Reference temperature: 120 °C Resistance @ reference temperature: 25 Ohm Switched current: 0.2 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59870-C120-A70
  • B59870-C120A70
  • B59870C 120A 70
  • B59870C-120A-70