TDK B59980C80A70

Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
$ 0.608
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59980C80A70.

IHS

Datasheet15 pages12 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PTC Thermistor 265V 80° 25R 1,0A
Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
Inrush current limiters include PTC and NTC Thermistors.
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
VishaySL1525003
NTC Thermistor, 25ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59980C80A70 provided by its distributors.

Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
B59 series 980 AMP 25Ohm 25% 2-Pin Radial PTC Thermistor
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
PTC THERMISTOR; Thermistor Type:PTC; Resistance:25ohm; Thermistor Tolerance:-25% to +25%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Series:B599_0 ;RoHS Compliant: Yes
Thermistor Resistance technical notation: 25R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 6.5 mm Disc thickness: 3.5 mm Overall height: 10 mm Rated current: 50 mA Reference temperature: 80 °C Resistance @ reference temperature: 25 Ohm Switched current: 0.11 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59980-C80-A70
  • B59980C 80A 70