TDK B59870C80A70

PTC Thermistor 265V 80° 25R 1, 0A
$ 0.783
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetB59870C0080A07001K
12h
Arrow ElectronicsB59870C80A7001K

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59870C80A70.

IHS

Datasheet16 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
Inrush current limiters include PTC and NTC Thermistors.
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
VishaySL1525003
NTC Thermistor, 25ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59870C80A70 provided by its distributors.

PTC Thermistor 265V 80° 25R 1,0A
Epcos 25Ohms Protection PTC Thermistor, 9 (Dia.) x 5mm
Thermistor PTC 25 Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor Resistance technical notation: 25R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 9 mm Disc thickness: 5 mm Overall height: 12.5 mm Rated current: 60 mA Reference temperature: 80 °C Resistance @ reference temperature: 25 Ohm Switched current: 0.13 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59870-C80-A-70
  • B59870-C80-A70
  • B59870-C80A70
  • B59870/C80A70
  • B59870C 80A 70