TDK B57238S250M

Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
$ 0.799
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S250M.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Newark

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inrush current limiters include PTC and NTC Thermistors.
Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
VishaySL1525003
NTC Thermistor, 25ohm, Through Hole Mount
PTC Thermistor 265V 80° 25R 1,0A
Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip

Descriptions

Descriptions of TDK B57238S250M provided by its distributors.

Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Thermistor, ICL NTC, 25 Ohm, 16 mm, 3.4 A, B57238S0
NTC Thermistor, 25ohm, Through Hole Mount
NTC Thermistors 25 Ohms 3.4amps 3265k
NTC THERMISTOR S 238/25 /M 20 %
Thermistor, Ntc, 25 Ohm, Radial; Rango De Producto:Serie B57238S0; Disc Size:16Mm; Zero Power Resistance At 25°C:25Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3.4A; Núm. De Contactos:2 |Epcos B57238S250M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S250-M
  • B57238S 250M