TDK B59751B120A70

B59751 Series 50 Ohm 87 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59751B120A70.

IHS

Datasheet13 pages11 years ago

Newark

Future Electronics

element14

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PTC Thermistor, 45 ohm, Through Hole, 265 V, C873 Series
NTC Thermistor, 50ohm, Through Hole Mount
Vishay02C0500JF
Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
NTC Thermistor, 8J, 50ohm, Through Hole Mount
VishayMS2250004
NTC Thermistor, 50ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59751B120A70 provided by its distributors.

B59751 Series 50 Ohm 87 mA ±25 % PTC Thermistor for Overcurrent Protection
Thermistor PTC 50Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor, 50ohm, Through Hole Mount
PTC THERMISTOR B751-A 120-A 70 12X5

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59751-B120-A70
  • B59751B 120A 70
  • B59751B120A70.