Vishay 02C0500JF

Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 02C0500JF.

Future Electronics

Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago
Datasheet5 pages13 years ago

_legacy Avnet

Mouser

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Thermistor NTC 50 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
Thermistor, Icl Ntc, 50 Ohm, -20%-+20%; |Ametherm SL08 50001
Thermistor NTC 47 Ohm 5% 2-Pin Radial 3390K -4 to -3.5 Bulk
B59990 Series 55 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection
B59990 Series 55 Ohm 30 mA ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of Vishay 02C0500JF provided by its distributors.

Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk
NTC Thermistor, 50ohm, Through Hole Mount
Type C 500 ohm 5 % Radial NTC Thermistor
NTC THERMISTORS,2C0500-5 E06 E3
NTC Thermistor; Series:C; Thermistor Type:NTC; Resistance:50ohm; Thermistor Tolerance:± 5%; Package/Case:Radial; Leaded Process Compatible:Yes; Mounting Type:Through Hole; R/T Curve:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric