Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MS2250004

NTC Thermistor, 50ohm, Through Hole Mount
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2250004.

Vishay

Datasheet6 pages1 year ago

Sager Electronics

element14

DigiKey

Inventory History

3 month trend:
-73.39%

CAD Models

Download Vishay MS2250004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 34mOhm DCR T/R
B59751 Series 50 Ohm 87 mA ±25 % PTC Thermistor for Overcurrent Protection
Vishay02C0500JF
Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
Thermistor, Icl Ntc, 50 Ohm, -20%-+20%; |Ametherm SL08 50001
Thermistor NTC 47 Ohm 5% 2-Pin Radial 3390K -4 to -3.5 Bulk

Descriptions

Descriptions of Vishay MS2250004 provided by its distributors.

NTC Thermistor, 50ohm, Through Hole Mount
Inrush Current Limiters 22mm 50ohms 4A INRSH CURR LIMITER
Thermistor 50 Ohm 25% 2-Pin Radial
50Ω 50Ω~300Ω Through hole mounting 10mm(width)
Ntc Thermistor; Rango De Producto:Serie Megasurge Ms22; Disc Size:22Mm; Zero Power Resistance At 25°C:50Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:240J; Maximum Steady State Current At 25°C:4A; Intensidad De Funcionamiento:4A |Ametherm MS22 50004

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 50004
  • MS22-50004