TDK B59873C120A70

PTC Thermistor, 45 ohm, Through Hole, 265 V, C873 Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59873C120A70.

IHS

Datasheet16 pages12 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3479JB0 NTC-Resistor wired up
VishaySL1547003
NTC Thermistor, 47ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59873C120A70 provided by its distributors.

PTC Thermistor, 45 ohm, Through Hole, 265 V, C873 Series
Epcos 45Ohms Protection PTC Thermistor, 9 (Dia.) x 5mm
PTC THERMISTOR C 873-A 120-A 70 8X2,5, CARDBOARD STRIPS
PTC Thermistor, 45ohm, Through Hole Mount
Thermistor Resistance technical notation: 45R Temperature range: -40 ... +125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 9 mm Disc thickness: 5 mm Overall height: 12.5 mm Rated current: 70 mA Reference temperature: 120 °C Resistance @ reference temperature: 45 Ohm Switched current: 0.14 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59873-C120-A70
  • B59873C 120A 70