TDK B59339A1501P20

Thermistor PTC 500Ohm 25% 2-Pin Blister Tray
$ 1.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59339A1501P20.

IHS

Datasheet11 pages12 years ago

Arrow Electronics

Mouser

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.344
$ 1.429
Stock
0
5,041
Authorized Distributors
1
3
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01

Related Parts

Vishay02C5000JF
Thermistor NTC 500 Ohm 5% 2-Pin Radial Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3471JB0 NTC-Resistor wired up
Thermistor PTC 470 Ohm 1% 2-Pin Radial Bulk
Epcos 470Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm

Descriptions

Descriptions of TDK B59339A1501P20 provided by its distributors.

Thermistor PTC 500Ohm 25% 2-Pin Blister Tray
PTC Thermistor, 500ohm, Through Hole Mount
PTC THERMISTOR J286-P 120-A 203X2
PTC THERMISTOR J 286-P 120-A 20
Thermistor Resistance technical notation: 500R Temperature range: -25 ... 125 °C IEC-climate category: 25/125/56 Disc diameter max.: 6.3 mm Disc thickness: 6.3 mm Overall height: 9 mm Rated current: 20 mA Reference temperature: 120 °C Resistance @ reference temperature: 500 Ohm Switched current: 40 mA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59339-A1501-P20
  • B59339A1501P 20