Vishay TFPTL10L4700FL2B

Thermistor PTC 470 Ohm 1% 2-Pin Radial Bulk
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPTL10L4700FL2B.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3471JB0 NTC-Resistor wired up
Epcos 470Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Vishay02C5000JF
Thermistor NTC 500 Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay TFPTL10L4700FL2B provided by its distributors.

Thermistor PTC 470 Ohm 1% 2-Pin Radial Bulk
PTC Thermistor, 470ohm, Through Hole Mount
LINEAR THERMISTOR 470 OHM 1% L2
470¦¸ ¡À1% 75mW 3.5mm*3.6mm*2.2mm
THERMISTOR, 470 OHM, +/-1%, L10; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: Through Hole; Product Range: -; Operating Voltage Max: 30V; Applications: Temperature Measurement, Sensing, Compensation & Control;
THERMISTOR, 470 OHM, +/-1%, L10; Thermistor Type:PTC; Resistance:470ohm; Thermistor Tolerance:± 1%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-55°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +70°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFPTL10L4700FL2B.