Vishay 02C5000JF

Thermistor NTC 500 Ohm 5% 2-Pin Radial Bulk
$ 6.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 02C5000JF.

IHS

Datasheet5 pages5 years ago

element14

Farnell

Mouser

Newark

Inventory History

3 month trend:
-1.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3471JB0 NTC-Resistor wired up
Thermistor PTC 470 Ohm 1% 2-Pin Radial Bulk
Epcos 470Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm

Descriptions

Descriptions of Vishay 02C5000JF provided by its distributors.

Thermistor NTC 500 Ohm 5% 2-Pin Radial Bulk
NTC Thermistor, 500ohm, Through Hole Mount
500Ω 100mW ±5% NTC Thermistors ROHS
THERM,NTC,500R,5%,28 AWG RAD; Thermistor Type:NTC; Resistance:500ohm; Thermistor Tolerance:-5% to 5%; Operating Temperature Range:+25°C to +90°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (15-Dec-2010)
NTC Thermistor; Series:C; Thermistor Type:NTC; Resistance:500ohm; Thermistor Tolerance:± 5%; Package/Case:Radial; Leaded Process Compatible:Yes; Mounting Type:Through Hole; R/T Curve:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02C5000JF.