TDK B57891S0203J008

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891S0203J008.

TDK

Datasheet27 pages7 years ago

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 22K Ohm 10% 2-Pin Radial 4300K >= -3.5 Bulk
Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
22K¦¸ ¡À3% 500mW ¡À2% 3740K 0402 3.3mm*3mm*24mm
Type K164 NTC thermistor; 22K ohm 125degC

Descriptions

Descriptions of TDK B57891S0203J008 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
NTC Elements, Nominal Resistance=20kΩ, Nominal Resistance Tolerance=±5%
NTC Thermistor, 20000ohm, Through Hole Mount
NTC Thermistors 891/ 20 K/J8 NTC Thermistor
THERMISTOR NTC 20KOHM 4300K DISC
20k惟 200mW 卤5% 卤1% NTC Thermistors ROHS
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 20K, Radial Leaded; Zero Power Resistance At 25°C:20Kohm; Product Range:B57891S Series; Thermistor Mounting:Through Hole; Beta Value (K):4300K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Rohs Compliant: Yes |EPCOS (TDK) B57891S0203J008

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos