Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57164K223J

Type K164 NTC thermistor; 22K ohm 125degC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K223J.

_legacy Avnet

Datasheet24 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

22KΩ ±3% 500mW ±2% 3740K 0402 Through hole mounting 3.3mm*3mm*24mm
NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
Thermistor NTC 22K Ohm 10% 2-Pin Radial 4300K >= -3.5 Bulk
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk

Descriptions

Descriptions of TDK B57164K223J provided by its distributors.

Type K164 NTC thermistor; 22K ohm 125degC
NTC Thermistor, 22000ohm, Through Hole Mount
Thermistor NTC 22KOhm 5% 2-Pin Radial Bulk
NTC THERMISTOR 22K OHM 5% DISC
Thermistor Resistance technical notation: 22K Temperature range: -55 ... 125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 22 kOhm W 25/100 value: 4300 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K223-J
  • B57164-K223J
  • B57164K 223J