Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLG100E2203JB

Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLG100E2203JB.

IHS

Datasheet5 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+44.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
Thermistor NTC 22K Ohm 3% 2-Pin Radial 3740K -4.5 to -4 Bulk
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
Type K164 NTC thermistor; 22K ohm 125degC
Thermistor NTC 22K Ohm 10% 2-Pin Radial 4300K >= -3.5 Bulk

Descriptions

Descriptions of Vishay NTCLG100E2203JB provided by its distributors.

Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk
NTC Thermistor, 20000ohm, Through Hole Mount
THERMISTOR NTC 20KOHM 3997K DO35
NTC Leads glass DO 35 20K 5% e2
THERMISTOR, NTC, 3977K, 20 KOHM;
±3% DO-35 Through hole mounting 3.75mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric