TDK B57891M0223J000

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891M0223J000.

TDK

Datasheet29 pages7 years ago

Newark

IHS

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
22K¦¸ ¡À3% 500mW ¡À2% 3740K 0402 3.3mm*3mm*24mm
Type K164 NTC thermistor; 22K ohm 125degC
Thermistor NTC 22KOhm 10% 2-Pin Radial Bulk
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K

Descriptions

Descriptions of TDK B57891M0223J000 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
NTC Elements, Nominal Resistance=22kΩ, Nominal Resistance Tolerance=±5%
Thermistor NTC 22K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk
NTC Thermistor, 22000ohm, Through Hole Mount
Ntc Thermistor M 891/22 K/j 5 %, Bulk
THERMISTOR NTC 22KOHM 4300K DISC
THERMISTOR, NTC, 22K, RADIAL LEADED
22k惟 200mW 卤5% 卤3% NTC Thermistors ROHS
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos