TDK B57234S0479M000

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57234S0479M000.

IHS

Datasheet17 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 4.7Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
S238 Series Ø16mm 5 O ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
VishaySL155R007
NTC Thermistor, Through Hole Mount

Descriptions

Descriptions of TDK B57234S0479M000 provided by its distributors.

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
Bulk 2 RoHS Compliant NTC Thermistor 15mm 6.6A 170C 3.2W
NTC Thermistor, 4.7ohm, Through Hole Mount
THERMISTOR NTC 4.7OHM 2900K
Resettable Fuses ROHS
NTC INRUSH DISK 4R7 20%
ICL 4.7 OHM 20% 6.6A 15MM
4.7¦¸ ¡À20% ¡À3% 2900K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos