Vishay NTCLE100E3478JB0

Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3478JB0.

IHS

Datasheet17 pages5 years ago

Newark

element14

Inventory History

3 month trend:
-12.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K T/R Automotive

Descriptions

Descriptions of Vishay NTCLE100E3478JB0 provided by its distributors.

Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk
NTC THERMISTOR NTC Thermistor, 4.7ohm, Through Hole Mount
NTC Thermistor; Thermistor Type:NTC; Resistance:4.7ohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):2880K; Operating Temperature Range:-40°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2
NTC Thermistor; Series:NTCLE100E3; Thermistor Type:NTC; Resistance:4.7ohm; Thermistor Tolerance:± 5%; Beta:2880K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:Radial ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric