TDK B57237S479M

Epcos 4.7Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S479M.

IHS

Datasheet20 pages13 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 5 Ohm 20% 2-Pin Radial Bulk Automotive
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk
Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
VishaySL155R007
NTC Thermistor, Through Hole Mount

Descriptions

Descriptions of TDK B57237S479M provided by its distributors.

Epcos 4.7Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
Thermistor, ICL NTC, 4.7 Ohm, 15 mm, 5.1 A, B57237S0
Thermistor Resistance technical notation: 4R7 Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 4.7 Ohm W 25/100 value: 2900 K
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:4.7ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):2900K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:5.1A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S 479-M
  • B57237-S479-M
  • B57237/S479/M
  • B57237S 479M