TDK B57234S0220M000

THERMISTOR NTC 22OHM 3300K / Inrush Current Limiter 22 Ohms ±20% 4 A 0.591" (15.00mm)
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57234S0220M000.

IHS

Datasheet17 pages7 years ago

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 22ohm, Through Hole Mount
Epcos 22Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 22ohm, Through Hole Mount
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
NTC THERMISTORS, NTC CU 0.6 LD CODED 22R 5% BULK E3
Thermistor NTC 22 Ohm 15% 2-Pin Radial Ammo Pack

Descriptions

Descriptions of TDK B57234S0220M000 provided by its distributors.

THERMISTOR NTC 22OHM 3300K / Inrush Current Limiter 22 Ohms ±20% 4 A 0.591" (15.00mm)
Bulk 2 RoHS Compliant NTC Thermistor 15mm 4A 170C 3.2W
Thermistor, ICL NTC, 22 Ohm, 15 mm, 2.8 A, B57234S0
NTC Thermistor, 22ohm, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos