TDK B57238S220M

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 22ohm, Through Hole Mount
$ 0.586
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S220M.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Epcos 22Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 22ohm, Through Hole Mount
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
Thermistor NTC 22Ohm 5% 2-Pin Bulk
Thermistor NTC 22 Ohm 10% 2-Pin Radial 2900K >= -3.5 Cassette
Thermistor NTC 22 Ohm 15% 2-Pin Radial Ammo Pack

Descriptions

Descriptions of TDK B57238S220M provided by its distributors.

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 22ohm, Through Hole Mount
Thermistor NTC 22 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:22ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-55°C to +170°C; Operating Voltage Range:265Vrms; Thermistor Case Style:Radial Leaded; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S220-M
  • B57238S 220M
  • B57238S220M.