TDK B57237S220M

Epcos 22Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
$ 0.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S220M.

IHS

Datasheet20 pages13 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+595%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 22ohm, Through Hole Mount
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
Thermistor NTC 22Ohm 5% 2-Pin Bulk
Thermistor NTC 22 Ohm 10% 2-Pin Radial 2900K >= -3.5 Cassette
Thermistor NTC 22 Ohm 15% 2-Pin Radial Ammo Pack
NTC Inrush Current Limiters, Resistance (at 25℃)=20Ω, Maximum Current=3A

Descriptions

Descriptions of TDK B57237S220M provided by its distributors.

Epcos 22Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 22 Ohm 20% 2-Pin Radial 3300K Bulk Automotive
B57237S Series 22 Ohm 2.8 A 3300 K NTC Thermistors for Inrush Current Limiting
Icl Ntc Thermistor, 15Mm Disc, 2.8A; Product Range:B57237 Series; Disc Size:15Mm; Resistance (25°C):22Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:2.8A |Tdk B57237S220M.
Thermistor Resistance technical notation: 22R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 22 Ohm W 25/100 value: 3300 K
THERMISTOR, NTC; Series:B572; Thermistor Type:NTC; Resistance:22ohm; Tolerance, Resistance:± 20%; Beta Value:3300; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:100°C; Temp, Op. Max:+170°C; Case Style:Radial; Body Diameter:15mm; Lead Length:25mm; Max Current:2.8A; Temperature, Current:25°C; Temperature, Resistance:25°C; Tolerance, Resistance +:20%; Tolerance, Resistance -:20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S220-M
  • B57237/S220/M
  • B57237S 220M
  • B57237S220M.