TDK B57211P0250M351

NTC Inrush Current Limiters, Resistance (at 25℃)=25Ω, Maximum Current=2.5A
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57211P0250M351.

IHS

Datasheet20 pages12 years ago

TDK

Ciiva

EPCOS

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
VishaySL1525003
NTC Thermistor, 25ohm, Through Hole Mount
VishaySL1225002
NTC Thermistor, 30J, 25ohm, Through Hole Mount
Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip

Descriptions

Descriptions of TDK B57211P0250M351 provided by its distributors.

NTC Inrush Current Limiters, Resistance (at 25℃)=25Ω, Maximum Current=2.5A
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 25 Ohm 20% 2-Pin Radial T/R
NTC Thermistor, 25ohm, Surface Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos