Vishay SL1225002

NTC Thermistor, 30J, 25ohm, Through Hole Mount
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL1225002.

Vishay

Datasheet4 pages8 years ago

Sager Electronics

element14

Inventory History

3 month trend:
+1.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Epcos 25Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
Thermistor NTC 25 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
Epcos 25Ohms Protection PTC Thermistor, 6.5 (Dia.) x 3.5mm
Inrush current limiters include PTC and NTC Thermistors.
Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip
VishaySL1525003
NTC Thermistor, 25ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL1225002 provided by its distributors.

NTC Thermistor, 30J, 25ohm, Through Hole Mount
Vishay ICL 25R 20% 2A 13MM
NTC THERMISTOR
25¦¸ 7¦¸~50¦¸ 5.5mm
Ntc Thermistor; Rango De Producto:Serie Sl12; Disc Size:12Mm; Zero Power Resistance At 25°C:25Ohm; Approvals:-; Maximum Energy Rating At 25°C:30J; Maximum Steady State Current At 25°C:2A; Constante De Disipación:12.7Mw/°C |Ametherm SL12 25002

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12 25002