TDK B57164K101J

Epcos 100Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K101J.

_legacy Avnet

Datasheet24 pages17 years ago

Future Electronics

Mouser

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial 2 Through Hole Radial NTC Thermistor 5mm 125C 450mW 5%
Thermistor PTC 100Ohm 2-Pin Radial Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3101JB0 NTC-Resistor wired up
NTCLE203 Series NTC 100 kOhm ±1 % Radial Leaded Standard Precision Thermistor
330 ohm 16 V 1.1 A Lead type PTC Thermistor
Epcos B59011-C1040-A70 110 Ohms ±25% 30V PTC Thermistor

Descriptions

Descriptions of TDK B57164K101J provided by its distributors.

Epcos 100Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
B57164 Series 68 Ohm 3200 K NTC Thermistors for Temperature Measurement
NTC THERMISTOR, DISC, 100 OHM, 3200K, TH; Thermistor Type:Disc, Radial Leaded; Resistance (25°C):100ohm; Product Range:B57164K Series; B-Constant:3200K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:1.417"; Qualification:-
Thermistor Resistance technical notation: 100R Temperature range: -55 ... 125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 100 Ohm W 25/100 value: 3200 K
THERMISTOR, NTC; Series:B57164; Thermistor Type:NTC; Resistance:100ohm; Tolerance, Resistance:± 5%; Beta Value:3200; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:100°C; Temp, Op. Max:+125°C; Case Style:Radial; Body Diameter:5.5mm; Lead Length:36mm; Power, Ptot:450mW; Temperature, Full Power Rating:25°C; Temperature, Resistance:25°C; Tolerance, Resistance +:5%; Tolerance, Resistance -:5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K101-J
  • B57164K 101J
  • B57164K101J.