Vishay NTCLE100E3101JB0

NTC-Resistor wired up [BC Components] NTCLE100E3101JB0 NTC-Resistor wired up
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3101JB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-27.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Thermistor, 470ohm, Through Hole Mount
PTFL series Curie Point 90 °C 470 ohm 16 V Radial PTC Thermistor
16 V 100 Ohm Radial Through Hole PTC Thermistor
Thermistor PTC 100 Ohm 1% 2-Pin Radial Bulk
Epcos 100Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Radial 2 Through Hole Radial NTC Thermistor 5mm 125C 450mW 5%

Descriptions

Descriptions of Vishay NTCLE100E3101JB0 provided by its distributors.

NTC-Resistor wired up [BC Components] NTCLE100E3101JB0 NTC-Resistor wired up
NTCLE100E3 Series 100 Ohm ±5 % 3560 K Radial Through Hole NTC Thermistor
Thermistor NTC 100Ohm 5% 2-Pin Bulk
NTC Thermistor, 100ohm, Through Hole Mount
NTC CU 0.6 LD CODED 100R 5% BULK E3
THERMISTOR NTC 100OHM 3560K BEAD
Thermistors NTC 100ohms 5% Radial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric