Murata PTFM04BD471Q2N34B0

330 ohm 16 V 1.1 A Lead type PTC Thermistor
$ 0.471
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTFM04BD471Q2N34B0.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata PTFM04BD471Q2N34B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

PTFL series Curie Point 90 °C 470 ohm 16 V Radial PTC Thermistor
PTC Thermistor, 470ohm, Through Hole Mount
16 V 100 Ohm Radial Through Hole PTC Thermistor
NTC-Resistor wired up [BC Components] NTCLE100E3101JB0 NTC-Resistor wired up
Epcos 100Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Radial 2 Through Hole Radial NTC Thermistor 5mm 125C 450mW 5%

Descriptions

Descriptions of Murata PTFM04BD471Q2N34B0 provided by its distributors.

330 ohm 16 V 1.1 A Lead type PTC Thermistor
Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial
PTC Thermistor, 470ohm, Through Hole Mount
THERMISTOR PTC 16V 470 OHM 100C
Thermistor PTC 100Ohm 2-Pin Radial Bulk
Ptc Thermistor; Rango De Producto:Serie Posistor Ptfm; Zero Power Resistance At 25°C:470Ohm; Thermistor Mounting:Orificio Pasante; Tensión De Operación Máxima:16V; Applications:Detección De Sobrecalentamiento; Anchura Externa:7.5Mm |Murata PTFM04BD471Q2N34B0
THERMISTOR, PTC; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: Through Hole; Product Range: POSISTOR PTFM Series; Operating Voltage Max: 16V; Applications: Overheat Sensing; Operating Temperature Min: -10°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Range: -10°C to +110°C; Resistance: 470ohm; Thermistor Case Style: Radial Leaded; Thermistor Tolerance: -30% to +30%; Thermistor Type: PTC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTFM04BD471Q2N34B0.