Vishay NTCLE203E3104FB0

NTCLE203 Series NTC 100 kOhm ±1 % Radial Leaded Standard Precision Thermistor
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3104FB0.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PTFL series Curie Point 90 °C 470 ohm 16 V Radial PTC Thermistor
PTC Thermistor, 470ohm, Through Hole Mount
16 V 100 Ohm Radial Through Hole PTC Thermistor
Thermistor PTC 100 Ohm 1% 2-Pin Radial Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3101JB0 NTC-Resistor wired up
Epcos 100Ohms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm

Descriptions

Descriptions of Vishay NTCLE203E3104FB0 provided by its distributors.

NTCLE203 Series NTC 100 kOhm ±1 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 100K Ohm 1% 2-Pin Radial 4190K -5 to -4.5 Box
THERM NTC 100KOHM 4190K BEAD / NTC Thermistor 100k Bead
Ntc Thermistor, 100K, Radial Leaded; Zero Power Resistance At 25°C:100Kohm; Product Range:Ntcle203E3 Series; Thermistor Mounting:Through Hole; Beta Value (K):4190K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Rohs Compliant: Yes |Vishay NTCLE203E3104FB0
NTC THERMISTOR, 100K, RADIAL LEADED; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):100kohm; Product Range:NTCLE203E3 Series; B-Constant:4190K; B-Constant Tolerance:± 1.5%; Probe Material:-; Lead Length:40mm; Qua

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric